Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G221JJ

RS Stock No.: 790-0326Brand: PanasonicManufacturers Part No.: EETHC2G221JJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

TS SNAP IN

Ripple Current

1.1A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G221JJ
Select packaging type

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G221JJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

TS SNAP IN

Ripple Current

1.1A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more