Technical Document
Specifications
Brand
PanasonicCapacitance
560µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
HD
Ripple Current
1.9A
Leakage Current
3√CV μA
Tolerance
±20%
You may be interested in
Cornell-Dubilier 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - SLPX561M400H7P3Brand: Cornell-Dubilier
AED 48.53Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic 560μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHD2G561LJ
1
P.O.A.
Panasonic 560μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHD2G561LJ
Stock information temporarily unavailable.
1
You may be interested in
Cornell-Dubilier 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - SLPX561M400H7P3Brand: Cornell-Dubilier
AED 48.53Each (ex VAT)
Technical Document
Specifications
Brand
PanasonicCapacitance
560µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
HD
Ripple Current
1.9A
Leakage Current
3√CV μA
Tolerance
±20%
You may be interested in
Cornell-Dubilier 560μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - SLPX561M400H7P3Brand: Cornell-Dubilier
AED 48.53Each (ex VAT)


