Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEU-FC2A100E

RS Stock No.: 807-7733Brand: PanasonicManufacturers Part No.: EEU-FC2A100E
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Tolerance

±20%

Series

FC(A)

Ripple Current

114mA

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10 μF Capacitor 100V dc, Through Hole Radial Lead
AED 0.617Each (In a Pack of 100) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 64.20

AED 0.642 Each (In a Pack of 100) (ex VAT)

AED 67.41

AED 0.674 Each (In a Pack of 100) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEU-FC2A100E

AED 64.20

AED 0.642 Each (In a Pack of 100) (ex VAT)

AED 67.41

AED 0.674 Each (In a Pack of 100) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEU-FC2A100E

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 200AED 0.642AED 64.20
300 - 400AED 0.642AED 64.20
500+AED 0.482AED 48.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10 μF Capacitor 100V dc, Through Hole Radial Lead
AED 0.617Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Tolerance

±20%

Series

FC(A)

Ripple Current

114mA

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10 μF Capacitor 100V dc, Through Hole Radial Lead
AED 0.617Each (In a Pack of 100) (ex VAT)