Panasonic 220μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E221

RS Stock No.: 699-7492Brand: PanasonicManufacturers Part No.: EEUEE2E221Distrelec Article No.: 16725233
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Series

EE RADIAL

Ripple Current

2.94A

Polarised

Polar

Product details

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications

Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 19.42

AED 19.42 Each (ex VAT)

AED 20.39

AED 20.39 Each (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E221
Select packaging type

AED 19.42

AED 19.42 Each (ex VAT)

AED 20.39

AED 20.39 Each (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E221

Stock information temporarily unavailable.

Select packaging type

QuantityUnit price
1 - 9AED 19.42
10 - 49AED 16.32
50 - 99AED 15.73
100+AED 15.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Series

EE RADIAL

Ripple Current

2.94A

Polarised

Polar

Product details

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications

Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more