Panasonic 100μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - EEUEE2V101

Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
350V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
1.6A
Tolerance
±20%
Series
EE RADIAL
Polarised
Polar
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Stock information temporarily unavailable.
AED 19.10
AED 19.10 Each (ex VAT)
AED 20.05
AED 20.05 Each (inc. VAT)
Standard
1
AED 19.10
AED 19.10 Each (ex VAT)
AED 20.05
AED 20.05 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 19.10 |
| 10 - 49 | AED 16.00 |
| 50 - 99 | AED 15.52 |
| 100+ | AED 13.27 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
350V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
1.6A
Tolerance
±20%
Series
EE RADIAL
Polarised
Polar
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

