Panasonic Capacitor - EEUEE2W560

Technical Document
Specifications
Brand
PanasonicProduct Type
Capacitor
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Stock information temporarily unavailable.
AED 19.26
AED 19.26 Each (ex VAT)
AED 20.22
AED 20.22 Each (inc. VAT)
1
AED 19.26
AED 19.26 Each (ex VAT)
AED 20.22
AED 20.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 19.26 |
| 10 - 49 | AED 16.10 |
| 50 - 99 | AED 15.62 |
| 100+ | AED 13.38 |
Technical Document
Specifications
Brand
PanasonicProduct Type
Capacitor
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

