Panasonic 68μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W680

Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
1.8A
Tolerance
±20%
Series
EE RADIAL
Polarised
Polar
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Stock information temporarily unavailable.
AED 29.05
AED 29.05 Each (ex VAT)
AED 30.50
AED 30.50 Each (inc. VAT)
Standard
1
AED 29.05
AED 29.05 Each (ex VAT)
AED 30.50
AED 30.50 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 29.05 |
| 10 - 49 | AED 24.08 |
| 50 - 99 | AED 23.27 |
| 100+ | AED 19.90 |
Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
1.8A
Tolerance
±20%
Series
EE RADIAL
Polarised
Polar
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

