Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A101

RS Stock No.: 571-874Brand: PanasonicManufacturers Part No.: EEUFC1A101
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Tolerance

±20%

Equivalent Series Resistance

500mΩ

Series

FC Radial

Ripple Current

235mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A101
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A101

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Tolerance

±20%

Equivalent Series Resistance

500mΩ

Series

FC Radial

Ripple Current

235mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more