Technical Document
Specifications
Brand
PanasonicCapacitance
390µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Polarised
Polar
Ripple Current
555mA
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
117mΩ
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Stock information temporarily unavailable.
AED 203.30
AED 1.016 Each (In a Bag of 200) (ex VAT)
AED 213.46
AED 1.067 Each (In a Bag of 200) (inc. VAT)
200
AED 203.30
AED 1.016 Each (In a Bag of 200) (ex VAT)
AED 213.46
AED 1.067 Each (In a Bag of 200) (inc. VAT)
Stock information temporarily unavailable.
200
| Quantity | Unit price | Per Bag |
|---|---|---|
| 200 - 800 | AED 1.016 | AED 203.30 |
| 1000 - 1800 | AED 0.963 | AED 192.60 |
| 2000 - 2800 | AED 0.91 | AED 181.90 |
| 3000 - 4800 | AED 0.91 | AED 181.90 |
| 5000+ | AED 0.91 | AED 181.90 |
Technical Document
Specifications
Brand
PanasonicCapacitance
390µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Polarised
Polar
Ripple Current
555mA
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
117mΩ
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.


