Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C562L

RS Stock No.: 572-108Brand: PanasonicManufacturers Part No.: EEUFC1C562L
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

5600µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

16mΩ

Series

FC Radial

Ripple Current

3.15A

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 62.60

AED 12.519 Each (In a Pack of 5) (ex VAT)

AED 65.73

AED 13.145 Each (In a Pack of 5) (inc. VAT)

Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C562L

AED 62.60

AED 12.519 Each (In a Pack of 5) (ex VAT)

AED 65.73

AED 13.145 Each (In a Pack of 5) (inc. VAT)

Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C562L

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 12.519AED 62.60
50 - 245AED 10.058AED 50.29
250 - 495AED 7.65AED 38.25
500 - 995AED 6.955AED 34.78
1000+AED 6.794AED 33.97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

5600µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

16mΩ

Series

FC Radial

Ripple Current

3.15A

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more