Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J331L

RS Stock No.: 571-593Brand: PanasonicManufacturers Part No.: EEUFC1J331L
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

90mΩ

Series

FC Radial

Ripple Current

1.3A

Leakage Current

3 μA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J331L
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J331L

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

90mΩ

Series

FC Radial

Ripple Current

1.3A

Leakage Current

3 μA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more