Technical Document
Specifications
Brand
PanasonicCapacitance
820µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Tolerance
±20%
Equivalent Series Resistance
38mΩ
Series
FC Radial
Ripple Current
2A
Leakage Current
3 μA
Country of Origin
Japan
Product details
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Stock information temporarily unavailable.
AED 47.35
AED 9.47 Each (In a Pack of 5) (ex VAT)
AED 49.72
AED 9.943 Each (In a Pack of 5) (inc. VAT)
5
AED 47.35
AED 9.47 Each (In a Pack of 5) (ex VAT)
AED 49.72
AED 9.943 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 9.47 | AED 47.35 |
| 25+ | AED 6.42 | AED 32.10 |
Technical Document
Specifications
Brand
PanasonicCapacitance
820µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Tolerance
±20%
Equivalent Series Resistance
38mΩ
Series
FC Radial
Ripple Current
2A
Leakage Current
3 μA
Country of Origin
Japan
Product details
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.


