Panasonic 10 μF Electrolytic Capacitor 100V, Radial - EEUFC2A100H Radial

RS Stock No.: 759-132Brand: PanasonicManufacturers Part No.: EEUFC2A100H
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10μF

Product Type

Electrolytic Capacitor

Voltage

100V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Taping

Height

11.2mm

Polarity

Polar

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Capacitor Ripple Current

114mA

Termination Type

Radial

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000 h

Standards/Approvals

RoHS Compliant

Width

6.3mm

Leakage Current

10μA

Tolerance

±20 %

Series

FC

Automotive Standard

AEC-Q200

Dissipation Factor

0.07%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 10.97

AED 2.194 Each (In a Pack of 5) (ex VAT)

AED 11.52

AED 2.304 Each (In a Pack of 5) (inc. VAT)

Panasonic 10 μF Electrolytic Capacitor 100V, Radial - EEUFC2A100H Radial

AED 10.97

AED 2.194 Each (In a Pack of 5) (ex VAT)

AED 11.52

AED 2.304 Each (In a Pack of 5) (inc. VAT)

Panasonic 10 μF Electrolytic Capacitor 100V, Radial - EEUFC2A100H Radial

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10μF

Product Type

Electrolytic Capacitor

Voltage

100V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Taping

Height

11.2mm

Polarity

Polar

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Capacitor Ripple Current

114mA

Termination Type

Radial

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000 h

Standards/Approvals

RoHS Compliant

Width

6.3mm

Leakage Current

10μA

Tolerance

±20 %

Series

FC

Automotive Standard

AEC-Q200

Dissipation Factor

0.07%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more