Technical Documents
Specifications
Brand
PanasonicCapacitance
6800μF
Product Type
Capacitor
Voltage
10V dc
Construction
Radial Can
Mount Type
Through Hole
Packaging
Bag
Height
25mm
Polarity
Polar
Length
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Termination Type
Radial Lead
Pin Count
2
Capacitor Ripple Current
2.8A
Maximum Operating Temperature
105°C
Lifetime
5000 h
Lead Pitch
7.5mm
Standards/Approvals
RoHS
Tolerance
±20 %
Series
FK Radial
Automotive Standard
AEC-Q200
Dissipation Factor
8%
Country of Origin
Malaysia
Product Details
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Stock information temporarily unavailable.
AED 69.82
AED 13.964 Each (In a Pack of 5) (ex VAT)
AED 73.31
AED 14.662 Each (In a Pack of 5) (inc. VAT)
5
AED 69.82
AED 13.964 Each (In a Pack of 5) (ex VAT)
AED 73.31
AED 14.662 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 13.964 | AED 69.82 |
| 25 - 45 | AED 11.877 | AED 59.38 |
| 50 - 95 | AED 10.432 | AED 52.16 |
| 100 - 245 | AED 9.095 | AED 45.48 |
| 250+ | AED 8.506 | AED 42.53 |
Technical Documents
Specifications
Brand
PanasonicCapacitance
6800μF
Product Type
Capacitor
Voltage
10V dc
Construction
Radial Can
Mount Type
Through Hole
Packaging
Bag
Height
25mm
Polarity
Polar
Length
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Termination Type
Radial Lead
Pin Count
2
Capacitor Ripple Current
2.8A
Maximum Operating Temperature
105°C
Lifetime
5000 h
Lead Pitch
7.5mm
Standards/Approvals
RoHS
Tolerance
±20 %
Series
FK Radial
Automotive Standard
AEC-Q200
Dissipation Factor
8%
Country of Origin
Malaysia
Product Details
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.