Technical Document
Specifications
Brand
PanasonicCapacitance
820µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Ripple Current
1.22A
Series
FK Radial
Country of Origin
Malaysia
Product details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Stock information temporarily unavailable.
AED 15.25
AED 3.05 Each (In a Pack of 5) (ex VAT)
AED 16.01
AED 3.202 Each (In a Pack of 5) (inc. VAT)
5
AED 15.25
AED 3.05 Each (In a Pack of 5) (ex VAT)
AED 16.01
AED 3.202 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 3.05 | AED 15.25 |
| 50 - 245 | AED 2.622 | AED 13.11 |
| 250 - 495 | AED 1.872 | AED 9.36 |
| 500 - 995 | AED 1.498 | AED 7.49 |
| 1000+ | AED 1.338 | AED 6.69 |
Technical Document
Specifications
Brand
PanasonicCapacitance
820µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Automotive Standard
AEC-Q200
Tolerance
±20%
Ripple Current
1.22A
Series
FK Radial
Country of Origin
Malaysia
Product details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.


