Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
6000h
Series
FR Radial
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Stock information temporarily unavailable.
AED 11.77
AED 1.177 Each (In a Pack of 10) (ex VAT)
AED 12.36
AED 1.236 Each (In a Pack of 10) (inc. VAT)
10
AED 11.77
AED 1.177 Each (In a Pack of 10) (ex VAT)
AED 12.36
AED 1.236 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 1.177 | AED 11.77 |
| 50 - 90 | AED 1.124 | AED 11.24 |
| 100 - 240 | AED 1.07 | AED 10.70 |
| 250 - 490 | AED 1.016 | AED 10.16 |
| 500+ | AED 0.963 | AED 9.63 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
6000h
Series
FR Radial
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.


