Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
1290mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Dissipation Factor
0.19%
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 1.05
Each (In a Box of 200) (ex VAT)
AED 1.102
Each (In a Box of 200) (inc VAT)
200
AED 1.05
Each (In a Box of 200) (ex VAT)
AED 1.102
Each (In a Box of 200) (inc VAT)
200
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
200 - 800 | AED 1.05 | AED 210.00 |
1000+ | AED 0.70 | AED 140.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
1290mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Dissipation Factor
0.19%
Country of Origin
Malaysia