Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
6000h
Ripple Current
1290mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.19%
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 2.00
Each (In a Pack of 10) (ex VAT)
AED 2.10
Each (In a Pack of 10) (inc VAT)
10
AED 2.00
Each (In a Pack of 10) (ex VAT)
AED 2.10
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.00 | AED 20.00 |
100+ | AED 1.35 | AED 13.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
6000h
Ripple Current
1290mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.19%
Country of Origin
Malaysia