Technical Document
Specifications
Brand
PanasonicCapacitance
180µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Ripple Current
280mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.19%
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 0.50
Each (In a Box of 200) (ex VAT)
AED 0.525
Each (In a Box of 200) (inc. VAT)
200
AED 0.50
Each (In a Box of 200) (ex VAT)
AED 0.525
Each (In a Box of 200) (inc. VAT)
200
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
200 - 800 | AED 0.50 | AED 100.00 |
1000+ | AED 0.35 | AED 70.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
180µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Ripple Current
280mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.19%
Country of Origin
Malaysia