Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Ripple Current
455mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.19%
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 0.90
Each (In a Pack of 20) (ex VAT)
AED 0.945
Each (In a Pack of 20) (inc VAT)
20
AED 0.90
Each (In a Pack of 20) (ex VAT)
AED 0.945
Each (In a Pack of 20) (inc VAT)
20
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
20 - 40 | AED 0.90 | AED 18.00 |
60 - 80 | AED 0.85 | AED 17.00 |
100+ | AED 0.55 | AED 11.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Ripple Current
455mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.19%
Country of Origin
Malaysia