Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H221L

RS Stock No.: 145-8432Brand: PanasonicManufacturers Part No.: EEUFS1H221LDistrelec Article No.: 30108321
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

9000h

Lead Pitch

3.5mm

Polarised

Polar

Tolerance

±20%

Series

FS

Ripple Current

1430mArms

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.1%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 353.10

AED 1.766 Each (In a Box of 200) (ex VAT)

AED 370.76

AED 1.854 Each (In a Box of 200) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H221L

AED 353.10

AED 1.766 Each (In a Box of 200) (ex VAT)

AED 370.76

AED 1.854 Each (In a Box of 200) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H221L

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

9000h

Lead Pitch

3.5mm

Polarised

Polar

Tolerance

±20%

Series

FS

Ripple Current

1430mArms

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.1%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more