Panasonic 1000 μF Capacitor 63V dc, Through Hole - EEUFS1J102 Radial Lead

RS Stock No.: 240-3954Brand: PanasonicManufacturers Part No.: EEUFS1J102
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Tape

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

3A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Series

FS

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

8%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 727.60

AED 7.276 Each (In a Bag of 100) (ex VAT)

AED 763.98

AED 7.64 Each (In a Bag of 100) (inc. VAT)

Panasonic 1000 μF Capacitor 63V dc, Through Hole - EEUFS1J102 Radial Lead

AED 727.60

AED 7.276 Each (In a Bag of 100) (ex VAT)

AED 763.98

AED 7.64 Each (In a Bag of 100) (inc. VAT)

Panasonic 1000 μF Capacitor 63V dc, Through Hole - EEUFS1J102 Radial Lead

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Tape

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

3A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Series

FS

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

8%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more