Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
HD RADIAL
Ripple Current
90mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Product details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Stock information temporarily unavailable.
AED 20.86
AED 2.086 Each (In a Pack of 10) (ex VAT)
AED 21.90
AED 2.19 Each (In a Pack of 10) (inc. VAT)
10
AED 20.86
AED 2.086 Each (In a Pack of 10) (ex VAT)
AED 21.90
AED 2.19 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 2.086 | AED 20.86 |
| 100 - 490 | AED 2.033 | AED 20.33 |
| 500 - 990 | AED 1.98 | AED 19.80 |
| 1000 - 2490 | AED 1.926 | AED 19.26 |
| 2500+ | AED 1.872 | AED 18.72 |
Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
HD RADIAL
Ripple Current
90mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Product details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.


