Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
200V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
18 x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-25°C
Diameter
47mm
Maximum Operating Temperature
+105°C
Lead Pitch
6.7mm
Lifetime
5000h
Series
EB
Polarised
Polar
Leakage Current
574 μA
Tolerance
±20%
Ripple Current
600mArms
Product details
EB-V Series
Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.
High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h
Stock information temporarily unavailable.
Please check again later.
AED 15.40
Each (In a Pack of 5) (ex VAT)
AED 16.17
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 15.40
Each (In a Pack of 5) (ex VAT)
AED 16.17
Each (In a Pack of 5) (inc VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 15.40 | AED 77.00 |
25 - 120 | AED 12.50 | AED 62.50 |
125 - 245 | AED 7.80 | AED 39.00 |
250 - 495 | AED 7.40 | AED 37.00 |
500+ | AED 6.65 | AED 33.25 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
200V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
18 x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-25°C
Diameter
47mm
Maximum Operating Temperature
+105°C
Lead Pitch
6.7mm
Lifetime
5000h
Series
EB
Polarised
Polar
Leakage Current
574 μA
Tolerance
±20%
Ripple Current
600mArms
Product details
EB-V Series
Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.
High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h