Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
450V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
18 x 21.5mm
Height
21.5mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
6.7mm
Ripple Current
560mArms
Leakage Current
604 μA
Tolerance
±20%
Series
EB
Polarised
Polar
Product details
EB-V Series
Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.
High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h
Stock information temporarily unavailable.
AED 20.44
AED 20.44 Each (ex VAT)
AED 21.46
AED 21.46 Each (inc. VAT)
1
AED 20.44
AED 20.44 Each (ex VAT)
AED 21.46
AED 21.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 20.44 |
| 10 - 24 | AED 18.46 |
| 25 - 49 | AED 16.96 |
| 50 - 99 | AED 15.84 |
| 100+ | AED 14.87 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
450V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
18 x 21.5mm
Height
21.5mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
6.7mm
Ripple Current
560mArms
Leakage Current
604 μA
Tolerance
±20%
Series
EB
Polarised
Polar
Product details
EB-V Series
Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.
High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h


