Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEVFC0J221P

RS Stock No.: 367-9520Brand: PanasonicManufacturers Part No.: EEVFC0J221P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Ripple Current

230mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEVFC0J221P

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEVFC0J221P

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Ripple Current

230mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in