Technical Document
Specifications
Brand
PanasonicCapacitance
680μF
Product Type
Capacitor
Voltage
50V dc
Mount Type
Surface Mount
Packaging
Tape
Polarity
Polar
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime
5000 h
Standards/Approvals
RoHS
Tolerance ±
20%
Ripple Current
1.6A
Leakage Current
280μA
Equivalent Series Resistance ESR
73mΩ
Automotive Standard
AEC-Q200
Series
FK
Dissipation Factor
0.1%
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 742.31
AED 5.938 Each (On a Reel of 125) (ex VAT)
AED 779.43
AED 6.235 Each (On a Reel of 125) (inc. VAT)
125
AED 742.31
AED 5.938 Each (On a Reel of 125) (ex VAT)
AED 779.43
AED 6.235 Each (On a Reel of 125) (inc. VAT)
Stock information temporarily unavailable.
125
Technical Document
Specifications
Brand
PanasonicCapacitance
680μF
Product Type
Capacitor
Voltage
50V dc
Mount Type
Surface Mount
Packaging
Tape
Polarity
Polar
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime
5000 h
Standards/Approvals
RoHS
Tolerance ±
20%
Ripple Current
1.6A
Leakage Current
280μA
Equivalent Series Resistance ESR
73mΩ
Automotive Standard
AEC-Q200
Series
FK
Dissipation Factor
0.1%
Country of Origin
Malaysia


