Technical Document
Specifications
Brand
PanasonicInductance
220 μH
Maximum dc Current
600mA
Mounting Type
Radial
Maximum DC Resistance
290mΩ
Tolerance
±10%
Length
10mm
Depth
8.5mm
Height
13mm
Dimensions
10 x 8.5 x 13mm
Core Material
Ferrite
Lead Pitch
5mm
Series
ELC08D
Product details
Panasonic ELC08D Series Radial Choke Coils
Panasonic ELC08D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include VTR, CTV, fax machines, audio and PCs.
Panasonic Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 2.60
Each (In a Pack of 5) (ex VAT)
AED 2.73
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 2.60
Each (In a Pack of 5) (ex VAT)
AED 2.73
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 2.60 | AED 13.00 |
10 - 45 | AED 2.40 | AED 12.00 |
50 - 245 | AED 2.20 | AED 11.00 |
250 - 495 | AED 2.00 | AED 10.00 |
500+ | AED 1.85 | AED 9.25 |
Technical Document
Specifications
Brand
PanasonicInductance
220 μH
Maximum dc Current
600mA
Mounting Type
Radial
Maximum DC Resistance
290mΩ
Tolerance
±10%
Length
10mm
Depth
8.5mm
Height
13mm
Dimensions
10 x 8.5 x 13mm
Core Material
Ferrite
Lead Pitch
5mm
Series
ELC08D
Product details
Panasonic ELC08D Series Radial Choke Coils
Panasonic ELC08D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include VTR, CTV, fax machines, audio and PCs.