Technical Document
Specifications
Brand
PanasonicInductance
1.5 mH
Maximum dc Current
210mA
Mounting Type
Radial
Maximum DC Resistance
2.8Ω
Tolerance
±10%
Diameter
9.5mm
Height
8.9mm
Dimensions
9.5 (Dia.) x 8.9mm
Core Material
Ferrite
Lead Pitch
5mm
Series
ELC09D
Product details
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 2.80
Each (In a Pack of 5) (ex VAT)
AED 2.94
Each (In a Pack of 5) (inc VAT)
5
AED 2.80
Each (In a Pack of 5) (ex VAT)
AED 2.94
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 2.80 | AED 14.00 |
250 - 495 | AED 1.30 | AED 6.50 |
500 - 995 | AED 1.20 | AED 6.00 |
1000 - 2495 | AED 1.10 | AED 5.50 |
2500+ | AED 1.05 | AED 5.25 |
Technical Document
Specifications
Brand
PanasonicInductance
1.5 mH
Maximum dc Current
210mA
Mounting Type
Radial
Maximum DC Resistance
2.8Ω
Tolerance
±10%
Diameter
9.5mm
Height
8.9mm
Dimensions
9.5 (Dia.) x 8.9mm
Core Material
Ferrite
Lead Pitch
5mm
Series
ELC09D
Product details
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.