Panasonic 8.2 μH ±20% Ferrite Leaded Inductor, 2.6A Idc, 24mΩ Rdc, ELC09D

RS Stock No.: 540-8493Brand: PanasonicManufacturers Part No.: ELC09D8R2F
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

8.2 μH

Maximum dc Current

2.6A

Mounting Type

Radial

Maximum DC Resistance

24mΩ

Tolerance

±20%

Diameter

9.5mm

Height

8.9mm

Dimensions

9.5 (Dia.) x 8.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC09D

Product details

Panasonic ELC09D Series Radial Choke Coils

ELC09D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.15

Each (In a Pack of 5) (ex VAT)

AED 1.208

Each (In a Pack of 5) (inc. VAT)

Panasonic 8.2 μH ±20% Ferrite Leaded Inductor, 2.6A Idc, 24mΩ Rdc, ELC09D

AED 1.15

Each (In a Pack of 5) (ex VAT)

AED 1.208

Each (In a Pack of 5) (inc. VAT)

Panasonic 8.2 μH ±20% Ferrite Leaded Inductor, 2.6A Idc, 24mΩ Rdc, ELC09D
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

8.2 μH

Maximum dc Current

2.6A

Mounting Type

Radial

Maximum DC Resistance

24mΩ

Tolerance

±20%

Diameter

9.5mm

Height

8.9mm

Dimensions

9.5 (Dia.) x 8.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC09D

Product details

Panasonic ELC09D Series Radial Choke Coils

ELC09D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more