Panasonic 680 μH ±10% Leaded Inductor, 640mA Idc, 660mΩ Rdc, ELC10D

RS Stock No.: 675-5223Brand: PanasonicManufacturers Part No.: ELC10D681E
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

680 μH

Maximum dc Current

640mA

Mounting Type

Radial

Maximum DC Resistance

660mΩ

Tolerance

±10%

Diameter

13mm

Length

13mm

Depth

10mm

Height

15mm

Dimensions

13 (Dia.) x 15mm

Lead Pitch

5mm

Series

ELC10D

Lead Diameter

0.8mm

Terminal Type

Through Hole

Product details

Panasonic ELC10D Series Radial Choke Coils

Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal

Appplications

Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.65

Each (In a Pack of 5) (ex VAT)

AED 1.732

Each (In a Pack of 5) (inc VAT)

Panasonic 680 μH ±10% Leaded Inductor, 640mA Idc, 660mΩ Rdc, ELC10D

AED 1.65

Each (In a Pack of 5) (ex VAT)

AED 1.732

Each (In a Pack of 5) (inc VAT)

Panasonic 680 μH ±10% Leaded Inductor, 640mA Idc, 660mΩ Rdc, ELC10D
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

680 μH

Maximum dc Current

640mA

Mounting Type

Radial

Maximum DC Resistance

660mΩ

Tolerance

±10%

Diameter

13mm

Length

13mm

Depth

10mm

Height

15mm

Dimensions

13 (Dia.) x 15mm

Lead Pitch

5mm

Series

ELC10D

Lead Diameter

0.8mm

Terminal Type

Through Hole

Product details

Panasonic ELC10D Series Radial Choke Coils

Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal

Appplications

Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more