Technical Document
Specifications
Brand
PanasonicInductance
3.9 mH
Maximum dc Current
420mA
Mounting Type
Radial
Maximum DC Resistance
2.4Ω
Tolerance
±10%
Diameter
13mm
Length
16mm
Height
23mm
Dimensions
13 (Dia.) x 23mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC16B
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Terminal Type
Through Hole
Lead Diameter
1mm
Product details
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 2.40
Each (In a Bag of 500) (ex VAT)
AED 2.52
Each (In a Bag of 500) (inc VAT)
500
AED 2.40
Each (In a Bag of 500) (ex VAT)
AED 2.52
Each (In a Bag of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | AED 2.40 | AED 1,200.00 |
5000 - 9500 | AED 2.15 | AED 1,075.00 |
10000 - 12000 | AED 2.05 | AED 1,025.00 |
12500 - 24500 | AED 1.95 | AED 975.00 |
25000+ | AED 1.90 | AED 950.00 |
Technical Document
Specifications
Brand
PanasonicInductance
3.9 mH
Maximum dc Current
420mA
Mounting Type
Radial
Maximum DC Resistance
2.4Ω
Tolerance
±10%
Diameter
13mm
Length
16mm
Height
23mm
Dimensions
13 (Dia.) x 23mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC16B
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Terminal Type
Through Hole
Lead Diameter
1mm
Product details
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.