Technical Document
Specifications
Brand
PanasonicInductance
5.6 μH
Maximum dc Current
65mA
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±5%
Maximum DC Resistance
8.7Ω
Series
ELJNA
Maximum Self Resonant Frequency
46MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Minimum Quality Factor
13
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicInductance
5.6 μH
Maximum dc Current
65mA
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±5%
Maximum DC Resistance
8.7Ω
Series
ELJNA
Maximum Self Resonant Frequency
46MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Minimum Quality Factor
13


