Panasonic, ELJND, 2012 Wire-wound SMD Inductor 220 nH ±5% Wire-Wound 170mA Idc Q:10

RS Stock No.: 729-6021Brand: PanasonicManufacturers Part No.: ELJNDR22JF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

220 nH

Maximum dc Current

170mA

Package/Case

2012

Length

2mm

Depth

1.25mm

Height

1.25mm

Dimensions

2 x 1.25 x 1.25mm

Tolerance

±5%

Maximum DC Resistance

1.84Ω

Series

ELJND

Maximum Self Resonant Frequency

500MHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Panasonic 0805 ELJND Series High Frequency Chip Inductors

ND series chip inductors from Panasonic are constructed with a non-magnetic core that enables a high frequency capability. These chip inductors feature low leakage flux and are suitable for flow or reflow soldering.

Applications

Suitable applications for ND chip inductors include RF circuitry for wireless communication equipment and mobile phones.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.25

Each (In a Pack of 10) (ex VAT)

AED 0.262

Each (In a Pack of 10) (inc VAT)

Panasonic, ELJND, 2012 Wire-wound SMD Inductor 220 nH ±5% Wire-Wound 170mA Idc Q:10
Select packaging type

AED 0.25

Each (In a Pack of 10) (ex VAT)

AED 0.262

Each (In a Pack of 10) (inc VAT)

Panasonic, ELJND, 2012 Wire-wound SMD Inductor 220 nH ±5% Wire-Wound 170mA Idc Q:10
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

220 nH

Maximum dc Current

170mA

Package/Case

2012

Length

2mm

Depth

1.25mm

Height

1.25mm

Dimensions

2 x 1.25 x 1.25mm

Tolerance

±5%

Maximum DC Resistance

1.84Ω

Series

ELJND

Maximum Self Resonant Frequency

500MHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Panasonic 0805 ELJND Series High Frequency Chip Inductors

ND series chip inductors from Panasonic are constructed with a non-magnetic core that enables a high frequency capability. These chip inductors feature low leakage flux and are suitable for flow or reflow soldering.

Applications

Suitable applications for ND chip inductors include RF circuitry for wireless communication equipment and mobile phones.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more