Technical Document
Specifications
Brand
PanasonicInductance
470 nH
Maximum dc Current
145mA
Package/Case
2012
Length
2mm
Depth
1.25mm
Height
1.25mm
Dimensions
2 x 1.25 x 1.25mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
2.56Ω
Series
ELJND
Core Material
Non-Magnetic Core
Maximum Self Resonant Frequency
150MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Quality Factor
10
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
Panasonic 0805 ELJND Series High Frequency Chip Inductors
ND series chip inductors from Panasonic are constructed with a non-magnetic core that enables a high frequency capability. These chip inductors feature low leakage flux and are suitable for flow or reflow soldering.
Applications
Suitable applications for ND chip inductors include RF circuitry for wireless communication equipment and mobile phones.
Stock information temporarily unavailable.
Please check again later.
AED 0.55
Each (Supplied on a Reel) (ex VAT)
AED 0.578
Each (Supplied on a Reel) (inc VAT)
10
AED 0.55
Each (Supplied on a Reel) (ex VAT)
AED 0.578
Each (Supplied on a Reel) (inc VAT)
10
Technical Document
Specifications
Brand
PanasonicInductance
470 nH
Maximum dc Current
145mA
Package/Case
2012
Length
2mm
Depth
1.25mm
Height
1.25mm
Dimensions
2 x 1.25 x 1.25mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
2.56Ω
Series
ELJND
Core Material
Non-Magnetic Core
Maximum Self Resonant Frequency
150MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Quality Factor
10
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
Panasonic 0805 ELJND Series High Frequency Chip Inductors
ND series chip inductors from Panasonic are constructed with a non-magnetic core that enables a high frequency capability. These chip inductors feature low leakage flux and are suitable for flow or reflow soldering.
Applications
Suitable applications for ND chip inductors include RF circuitry for wireless communication equipment and mobile phones.