Panasonic, 0402 (1005M) Multilayer Surface Mount Inductor 6.8 nH ±5% Multilayer 320mA Idc Q:8

RS Stock No.: 620-9310Brand: PanasonicManufacturers Part No.: ELJRF6N8JFB
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

6.8 nH

Maximum dc Current

320mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

300mΩ

Maximum Self Resonant Frequency

4GHz

Inductor Construction

Multilayer

Minimum Quality Factor

8

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Product details

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Surface Mount Inductors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Panasonic, 0402 (1005M) Multilayer Surface Mount Inductor 6.8 nH ±5% Multilayer 320mA Idc Q:8

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Panasonic, 0402 (1005M) Multilayer Surface Mount Inductor 6.8 nH ±5% Multilayer 320mA Idc Q:8

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

6.8 nH

Maximum dc Current

320mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

300mΩ

Maximum Self Resonant Frequency

4GHz

Inductor Construction

Multilayer

Minimum Quality Factor

8

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Product details

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more