Technical Document
Specifications
Brand
PanasonicInductance
15 μH
Maximum dc Current
1A
Length
5.5mm
Depth
5.5mm
Height
2mm
Dimensions
5.5 x 5.5 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
170mΩ
Series
ELL5PS
Core Material
Metal Composite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
-40°C
Minimum Operating Temperature
+105°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Technical Document
Specifications
Brand
PanasonicInductance
15 μH
Maximum dc Current
1A
Length
5.5mm
Depth
5.5mm
Height
2mm
Dimensions
5.5 x 5.5 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
170mΩ
Series
ELL5PS
Core Material
Metal Composite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
-40°C
Minimum Operating Temperature
+105°C


