Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic, ELL5PS Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 750mA Idc

RS Stock No.: 574-532Brand: PanasonicManufacturers Part No.: ELL5PS220M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

750mA

Length

5.5mm

Depth

5.5mm

Height

2mm

Dimensions

5.5 x 5.5 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

290mΩ

Series

ELL5PS

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, ELL5PS Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 750mA Idc
Select packaging type

P.O.A.

Panasonic, ELL5PS Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 750mA Idc
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

750mA

Length

5.5mm

Depth

5.5mm

Height

2mm

Dimensions

5.5 x 5.5 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

290mΩ

Series

ELL5PS

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in