Technical Document
Specifications
Brand
PanasonicInductance
2.2 μH
Length
6.4mm
Depth
6mm
Height
2.5mm
Dimensions
6.4 x 6 x 2.5mm
Shielded
Yes
Tolerance
±20%
Series
ELL6R
Inductor Construction
Wire-Wound
Product details
ELL6RH Series Wire Wound Chokes
Panasonic ELL6RH power inductors are compact, highly reliable and feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6RH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile with a height of 2.8 mm maximum
Applications
Recommended applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. They are also suitable for use in DC-DC converters as a decoupling choke coil.
Panasonic Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 3.35
Each (In a Pack of 5) (ex VAT)
AED 3.518
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 3.35
Each (In a Pack of 5) (ex VAT)
AED 3.518
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.35 | AED 16.75 |
50+ | AED 3.25 | AED 16.25 |
Technical Document
Specifications
Brand
PanasonicInductance
2.2 μH
Length
6.4mm
Depth
6mm
Height
2.5mm
Dimensions
6.4 x 6 x 2.5mm
Shielded
Yes
Tolerance
±20%
Series
ELL6R
Inductor Construction
Wire-Wound
Product details
ELL6RH Series Wire Wound Chokes
Panasonic ELL6RH power inductors are compact, highly reliable and feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6RH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile with a height of 2.8 mm maximum
Applications
Recommended applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. They are also suitable for use in DC-DC converters as a decoupling choke coil.