Technical Document
Specifications
Brand
PanasonicInductance
5.6 μH
Maximum dc Current
1.8A
Length
6.4mm
Depth
6mm
Height
3mm
Dimensions
6.4 x 6 x 3mm
Tolerance
±20%
Maximum DC Resistance
49mΩ
Series
ELL6S
Inductor Construction
Wire-Wound
Product details
Panasonic H Series ELL6SH Wire Wound Power Inductors
Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum
Applications
Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.
Panasonic Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 1.65
Each (On a Reel of 1000) (ex VAT)
AED 1.732
Each (On a Reel of 1000) (inc VAT)
1000
AED 1.65
Each (On a Reel of 1000) (ex VAT)
AED 1.732
Each (On a Reel of 1000) (inc VAT)
1000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | AED 1.65 | AED 1,650.00 |
2000+ | AED 1.45 | AED 1,450.00 |
Technical Document
Specifications
Brand
PanasonicInductance
5.6 μH
Maximum dc Current
1.8A
Length
6.4mm
Depth
6mm
Height
3mm
Dimensions
6.4 x 6 x 3mm
Tolerance
±20%
Maximum DC Resistance
49mΩ
Series
ELL6S
Inductor Construction
Wire-Wound
Product details
Panasonic H Series ELL6SH Wire Wound Power Inductors
Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum
Applications
Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.