Panasonic 1.2kΩ, 0805 Thin Film SMD Resistor ±0.1% 0.125W - ERA6AEB122V

RS Stock No.: 742-4995Brand: PanasonicManufacturers Part No.: ERA6AEB122V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1.2kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Panasonic 1.2kΩ, 0805 Thin Film SMD Resistor ±0.1% 0.125W - ERA6AEB122V

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Panasonic 1.2kΩ, 0805 Thin Film SMD Resistor ±0.1% 0.125W - ERA6AEB122V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

1.2kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in