Panasonic Non-Resettable Surface Mount Fuse 1A, 32V dc

RS Stock No.: 759-4779Brand: PanasonicManufacturers Part No.: ERBRE1R00V
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

1A

Voltage Rating

32V dc

Fuse Speed

F

Body Material

Alumina Substrate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
Bourns Non-Resettable Fuse 1A, 32V dc
AED 1.966Each (In a Pack of 10) (ex VAT)
View all in Non Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic Non-Resettable Surface Mount Fuse 1A, 32V dc
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic Non-Resettable Surface Mount Fuse 1A, 32V dc

Stock information temporarily unavailable.

Select packaging type

You may be interested in
Bourns Non-Resettable Fuse 1A, 32V dc
AED 1.966Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

1A

Voltage Rating

32V dc

Fuse Speed

F

Body Material

Alumina Substrate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
Bourns Non-Resettable Fuse 1A, 32V dc
AED 1.966Each (In a Pack of 10) (ex VAT)