Technical Document
Specifications
Brand
PanasonicResistance
4.7kΩ
Power Rating
1W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
AED 315.00
AED 0.158 Each (In a Box of 2000) (ex VAT)
AED 330.75
AED 0.166 Each (In a Box of 2000) (inc. VAT)
2000
AED 315.00
AED 0.158 Each (In a Box of 2000) (ex VAT)
AED 330.75
AED 0.166 Each (In a Box of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Box |
|---|---|---|
| 2000 - 2000 | AED 0.158 | AED 315.00 |
| 4000 - 8000 | AED 0.158 | AED 315.00 |
| 10000+ | AED 0.105 | AED 210.00 |
Technical Document
Specifications
Brand
PanasonicResistance
4.7kΩ
Power Rating
1W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138


