Panasonic 33Ω Metal Oxide Resistor 5W ±5% ERG5SJ330

RS Stock No.: 747-3604Brand: PanasonicManufacturers Part No.: ERG5SJ330
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

33Ω

Power Rating

5W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.60

Each (In a Box of 500) (ex VAT)

AED 1.68

Each (In a Box of 500) (inc. VAT)

Panasonic 33Ω Metal Oxide Resistor 5W ±5% ERG5SJ330

AED 1.60

Each (In a Box of 500) (ex VAT)

AED 1.68

Each (In a Box of 500) (inc. VAT)

Panasonic 33Ω Metal Oxide Resistor 5W ±5% ERG5SJ330
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Box
500 - 2000AED 1.60AED 800.00
2500 - 4500AED 0.80AED 400.00
5000+AED 0.75AED 375.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

33Ω

Power Rating

5W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more