Technical Document
Specifications
Brand
PanasonicResistance
3.3Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ12Z
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
2010 Format low Ohmic Resistor -0.5 W
Panasonic ERJ 12Z thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Stock information temporarily unavailable.
Please check again later.
AED 2.85
Each (In a Pack of 5) (ex VAT)
AED 2.992
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 2.85
Each (In a Pack of 5) (ex VAT)
AED 2.992
Each (In a Pack of 5) (inc VAT)
Standard
5
Technical Document
Specifications
Brand
PanasonicResistance
3.3Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ12Z
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
2010 Format low Ohmic Resistor -0.5 W
Panasonic ERJ 12Z thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144