Panasonic ERJ1TY 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W

RS Stock No.: 812-6771Brand: PanasonicManufacturers Part No.: ERJ1TYJ101U
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

100Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

ERJ1TY

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

2512 Format ERJ1 Series Resistor - 5%

ERJ14 Series thick film chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW

Features

Small size and lightweight

High reliability

Suitable for both reflow and flow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
AED 0.11Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

AED 47.25

AED 0.472 Each (In a Bag of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Bag of 100) (inc. VAT)

Panasonic ERJ1TY 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W

AED 47.25

AED 0.472 Each (In a Bag of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Bag of 100) (inc. VAT)

Panasonic ERJ1TY 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 200AED 0.472AED 47.25
300 - 400AED 0.368AED 36.75
500+AED 0.368AED 36.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
AED 0.11Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Resistance

100Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

ERJ1TY

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

2512 Format ERJ1 Series Resistor - 5%

ERJ14 Series thick film chip resistors from Bourns with tight tolerances of the base electrode width and a power rating at 70°C of 62.5mW

Features

Small size and lightweight

High reliability

Suitable for both reflow and flow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
AED 0.11Each (On a Reel of 4000) (ex VAT)