Technical Document
Specifications
Brand
PanasonicResistance
19.1kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
ERJ3EK
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
0603 Format Resistor, ERJ3EK Series - 1% (5.1kΩ-34.8kΩ)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these precision resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Stock information temporarily unavailable.
Please check again later.
AED 250.00
AED 0.05 Each (On a Reel of 5000) (ex VAT)
AED 262.50
AED 0.052 Each (On a Reel of 5000) (inc. VAT)
5000
AED 250.00
AED 0.05 Each (On a Reel of 5000) (ex VAT)
AED 262.50
AED 0.052 Each (On a Reel of 5000) (inc. VAT)
5000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | AED 0.05 | AED 250.00 |
10000+ | AED 0.05 | AED 250.00 |
Technical Document
Specifications
Brand
PanasonicResistance
19.1kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
ERJ3EK
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
0603 Format Resistor, ERJ3EK Series - 1% (5.1kΩ-34.8kΩ)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these precision resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B