Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 54.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF54R9V

RS Stock No.: 106-5963Brand: PanasonicManufacturers Part No.: ERJ3EKF54R9V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

54.9Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJ3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0603 Format Resistor, ERJ3EK Series - 1% (10Ω-499Ω)

ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these precision resistors are ideal for automotive applications.

Approvals

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 250.00

AED 0.05 Each (On a Reel of 5000) (ex VAT)

AED 262.50

AED 0.052 Each (On a Reel of 5000) (inc. VAT)

Panasonic 54.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF54R9V

AED 250.00

AED 0.05 Each (On a Reel of 5000) (ex VAT)

AED 262.50

AED 0.052 Each (On a Reel of 5000) (inc. VAT)

Panasonic 54.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF54R9V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Reel
5000 - 5000AED 0.05AED 250.00
10000+AED 0.05AED 250.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

54.9Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJ3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0603 Format Resistor, ERJ3EK Series - 1% (10Ω-499Ω)

ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these precision resistors are ideal for automotive applications.

Approvals

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more