Panasonic 2.7Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - ERJ3GEYJ2R7V

RS Stock No.: 114-0719Brand: PanasonicManufacturers Part No.: ERJ3GEYJ2R7V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

2.7Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

-100 → +600ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0603 Format Resistor, ERJ3GEY Series - 5%

Panasonic ERJ 3GE metal film resistors are compact and lightweight. ERJ 3GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These chip resistors provide a reliable solution in a 0603 size case.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 2.7Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - ERJ3GEYJ2R7V

P.O.A.

Panasonic 2.7Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - ERJ3GEYJ2R7V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5000 - 5000P.O.A.
10000 - 10000P.O.A.
15000 - 15000P.O.A.
20000+P.O.A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

2.7Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

-100 → +600ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0603 Format Resistor, ERJ3GEY Series - 5%

Panasonic ERJ 3GE metal film resistors are compact and lightweight. ERJ 3GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These chip resistors provide a reliable solution in a 0603 size case.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more