Technical Document
Specifications
Brand
PanasonicResistance
270Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±0.5%
Power Rating
0.1W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
0603 Format Resistor, ERJ3R Series - 0.5%
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
AED 26.25
AED 0.262 Each (In a Bag of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Bag of 100) (inc. VAT)
Standard
100
AED 26.25
AED 0.262 Each (In a Bag of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Bag of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 100 - 400 | AED 0.262 | AED 26.25 |
| 500 - 900 | AED 0.262 | AED 26.25 |
| 1000 - 2400 | AED 0.262 | AED 26.25 |
| 2500 - 4900 | AED 0.21 | AED 21.00 |
| 5000+ | AED 0.21 | AED 21.00 |
Technical Document
Specifications
Brand
PanasonicResistance
270Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±0.5%
Power Rating
0.1W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
0603 Format Resistor, ERJ3R Series - 0.5%
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B


